- RS庫存編號:
- 383-0371
- 製造零件編號:
- MX450-10.0M-1%
- 製造商:
- Caddock
- RS庫存編號:
- 383-0371
- 製造零件編號:
- MX450-10.0M-1%
- 製造商:
- Caddock
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- US
產品詳細資訊
MX450 series high voltage resistors
High voltage, high performance, compact resistors.
Non inductive.
Excellent heat stability.
Non inductive.
Excellent heat stability.
規格
Attribute | Value |
---|---|
Resistance | 10MΩ |
Power Rating | 5W |
Tolerance | ±1% |
Series | MX450 |
Temperature Coefficient | ±80ppm/°C |