- RS庫存編號:
- 701-7819
- 製造零件編號:
- H821KBYA
- 製造商:
- TE Connectivity
180 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$12.84
單位 | Per unit | Per Pack* |
5 - 60 | HK$12.84 | HK$64.20 |
65 - 120 | HK$12.558 | HK$62.79 |
125 + | HK$12.288 | HK$61.44 |
* 參考價格 |
- RS庫存編號:
- 701-7819
- 製造零件編號:
- H821KBYA
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
規格
Attribute | Value |
---|---|
Resistance | 21kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |