United Automation A34411-DIN, SCR, 500 mA 500 mA
- RS庫存編號:
- 628-643
- 製造零件編號:
- A34411-DIN
- 製造商:
- United Automation
小計(1 件)*
HK$3,335.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,335.50 |
* 參考價格
- RS庫存編號:
- 628-643
- 製造零件編號:
- A34411-DIN
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Rated Average On-State Current Irms | 500mA | |
| Product Type | SCR | |
| Thyristor Type | SCR | |
| Maximum Gate Trigger Current Igt | 500mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Series | FC36M | |
| Standards/Approvals | BS7671, Low Voltage Directive (LVD), EMC Directive | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Rated Average On-State Current Irms 500mA | ||
Product Type SCR | ||
Thyristor Type SCR | ||
Maximum Gate Trigger Current Igt 500mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Series FC36M | ||
Standards/Approvals BS7671, Low Voltage Directive (LVD), EMC Directive | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The United Automation FC36M DUAL Mode Firing Board is a sophisticated, microprocessor based three phase thyristor driver designed for seamless integration into power control assemblies. This versatile firing circuit is ideal for controlling thyristors across various industrial applications, ensuring precise and reliable power
management.
Load type selection for resistive or inductive loads
LED status indicators
Current limit and over current protection latching trip feature
Adjustable ramp control 0 to 30 seconds
RJ45 communications port
相关链接
- United Automation A34428-DIN 0.4 A
- United Automation A412232-HV 50 A
- United Automation A412252-HV 100 A
- United Automation A412222-HV 37.5 A
- United Automation A34462, Three Phase Firing Board 500 mA
- United Automation FC36M, Three Phase Thyristor Driver 500 mA
- United Automation A01740 40 A 300 A 600 V
- United Automation A34583 0.5 A