IXYS MCC161-22IO1, Dual Thyristor Module 2.2 kV 6.4 kA, 165 A 150 mA 1.36 V 7-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加30件可節省HK$852.48

查看批量定價選項

小計(1 盒,共 6 件)*

HK$8,524.10

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 6 件從 2027年3月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
6 - 24HK$1,420.683HK$8,524.10-
30 +HK$1,392.267HK$8,353.60HK$852.48

* 參考價格

RS庫存編號:
146-1697
製造零件編號:
MCC161-22IO1
製造商:
IXYS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IXYS

Rated Average On-State Current Irms

165A

Product Type

Dual Thyristor Module

Repetitive Peak Reverse Voltage VDRM

2.2kV

Surge Current Rating

6.4kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

150mA

Pin Count

7

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

150mA

Maximum Operating Temperature

125°C

Height

30mm

Length

94mm

Standards/Approvals

No

Width

34mm

Automotive Standard

No

Peak On-State Voltage

1.36V

Repetitive Peak Off-State Current

40mA

MCC Series


Dual series thyristors

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。