Littelfuse S6002CSRP, Thyristor 600 V, 2 A 200 μA 25 A 600 V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 25 件)*

HK$136.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
25 - 25HK$5.464HK$136.60
50 - 75HK$5.364HK$134.10
100 - 225HK$5.264HK$131.60
250 - 975HK$5.172HK$129.30
1000 +HK$5.08HK$127.00

* 參考價格

包裝方式:
RS庫存編號:
229-1440
製造零件編號:
S6002CSRP
製造商:
Littelfuse
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Littelfuse

Rated Average On-State Current Irms

2A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

COMPAK

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

25A

Mount Type

Surface

Maximum Gate Trigger Current Igt

200μA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

800mV

Maximum Holding Current Ih

5mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

600V

Repetitive Peak Off-State Current

500μA

The Littlefuse S6002CSRP offers high di/dt capability through small die construction design. It is glass-passivated to ensure long term reliability and parametric stability. This is specifically designed for capacitor discharge application such as high-power gas flame ignition.

Surge capability > 25Amps

Blocking voltage (VDRM / VRRM) capability — up to 600V

High di/dt capability of 500A/μs

Improved turn-off time (tq) < 55 μsec

Sensitive gate for direct microprocessor interface

Through hole and surface mount packages

RoHS compliant and Halogen-Free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。