Burkert Digital 8605 DIN Rail Time Switch 24V dc
- RS庫存編號:
- 468-263
- 製造零件編號:
- 178363
- 製造商:
- Burkert
享受批量購買折扣
額外添加6件可節省2%
查看批量定價選項小計(1 件)*
HK$1,977.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 24 件從 2026年12月03日 起裝運發貨
- 加上 12 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$1,977.70 | - |
| 6 + | HK$1,925.00 | 2% |
* 參考價格
- RS庫存編號:
- 468-263
- 製造零件編號:
- 178363
- 製造商:
- Burkert
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Burkert | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Segment Length | 97mm | |
| Maximum Supply Voltage | 24V dc | |
| Depth | 32.4mm | |
| Series | 8605 | |
| Height | 57mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Burkert | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Segment Length 97mm | ||
Maximum Supply Voltage 24V dc | ||
Depth 32.4mm | ||
Series 8605 | ||
Height 57mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Burkert Digital Control Switch
The Burkert type 8605 control switch is a DIN rail control digital module. This module helps in- the operation of proportional solenoid control valves of the power range from 40mA and 2000mA. It has a voltage rating range between 12VDC and 24VDC. The electronic converts analogue control signal to modulated output for varying the opening of the proportional solenoid control valve.
Features and Benefits
Compensated for coil temperature/operating conditions
Adjustable ramp function ranges between 0 second and 10 second
Programming buttons and display
Selectable input signal
Ambient temperature ranges between 10°C and 60°C
PWM signal frequency adjustable between 80Hz and 6kHz
Certifications
IP40 rated
相关链接
- Muller Digital DIN Rail Time Switch Digital Timer 24V ac/dc
- Theben Digital TR610 Top DIN Rail Time Switch 24V
- Muller Digital SC DIN Rail Time Switch 24V ac
- Siemens Digital DIN Rail Time Switch 24V ac/dc
- RS PRO Digital DIN Rail Time Switch DIN Rail Time Switch 240V ac
- Theben Digital SELEKTA 170 Top2 DIN Rail Time Switch 24V
- Siemens Digital DIN Rail Time Switch, 2-Channel 24V ac/dc
- Muller Digital SC DIN Rail Time Switch, 2-Channel 24V ac/dc