Grasslin Analogue tactic 211 A Time Switch 230V ac
- RS庫存編號:
- 635-359
- 製造零件編號:
- 02.78.1003.1
- 製造商:
- Grasslin
小計(1 件)*
HK$644.80
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$644.80 |
* 參考價格
- RS庫存編號:
- 635-359
- 製造零件編號:
- 02.78.1003.1
- 製造商:
- Grasslin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Grasslin | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 15min | |
| Contact Configuration | CO | |
| Maximum Supply Voltage | 230V ac | |
| Series | tactic 211 A | |
| Standards/Approvals | EN 60730-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Grasslin | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 15min | ||
Contact Configuration CO | ||
Maximum Supply Voltage 230V ac | ||
Series tactic 211 A | ||
Standards/Approvals EN 60730-1 | ||
- COO (Country of Origin):
- IN
The Grasslin Analogue time switches for front panel or wall installation offer a practical solution for time-controlled switching using easy-to-set switching segments. Part of the versatile Tactic product range, these time switches are designed for universal applications across buildings and outdoor environments.
With power reserve
Quartz controlled
相关链接
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue topica 100 safety-plus Time Switch 230V ac
- Grasslin Time Switch 230V ac
- Grasslin Digital Time Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac