Renesas Electronics ICM7555 ICM7555IBAZ-T Timer Circuit, 1, 8-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加625件可節省2%

查看批量定價選項

小計(1 包,共 25 件)*

HK$100.40

Add to Basket
選擇或輸入數量
有庫存
  • 775 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
25 - 600HK$4.016HK$100.40-
625 - 1225HK$3.916HK$97.902%
1250 +HK$3.856HK$96.403%

* 參考價格

包裝方式:
RS庫存編號:
196-8891
製造零件編號:
ICM7555IBAZ-T
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Mount Type

Surface

Product Type

Timer Circuit

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Standards/Approvals

RoHS

Height

1.75mm

Series

ICM7555

Automotive Standard

No

The Renesas Electronics' ICM7555 series are CMOS RC timers providing significantly improved performance over the standard

SE/NE 555/556 and 355 timers, while at the same time being direct replacements for those devices in most applications.

Improved parameters include low supply current, wide operating supply voltage range, low Threshold, Trigger and

Reset currents, no crowbarring of the supply current during output transitions, higher frequency performance and no

requirement to decouple Control Voltage for stable operation.

Exact equivalent in most cases for SE/NE 555/556 or TLC555/556

Timing from microseconds through hours

Operates in both astable and monostable modes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。