Texas Instruments NA555 NA555P Timer Circuit, 1, 8-Pin PDIP
- RS庫存編號:
- 252-8529
- 製造零件編號:
- NA555P
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省3%
查看批量定價選項小計(1 管,共 50 件)*
HK$113.80
訂單超過 HK$250.00 免費送貨
有庫存
- 800 件準備從其他地點送貨
- 加上 1,150 件從 2027年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 50 - 50 | HK$2.276 | HK$113.80 | - |
| 100 + | HK$2.206 | HK$110.30 | 3% |
* 參考價格
- RS庫存編號:
- 252-8529
- 製造零件編號:
- NA555P
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Timer Circuit | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 7.11mm | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Series | NA555 | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Timer Circuit | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 7.11mm | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Series NA555 | ||
相关链接
- Texas Instruments NA555 Timer Circuit 8-Pin PDIP
- Texas Instruments SA Timer Circuit 8-Pin PDIP
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments SE SE555P Timer Circuit 8-Pin PDIP
- Texas Instruments SA SA555P Timer Circuit 8-Pin PDIP
- Texas Instruments TLC TLC555IP Timer Circuit 8-Pin PDIP
- Texas Instruments TLC555 TLC555CP Timer Circuit 8-Pin PDIP
- Texas Instruments TLC TLC551CP Timer Circuit 8-Pin PDIP