Texas Instruments TLC TLC556IDR Timer Circuit, 2, 14-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$59.50

Add to Basket
選擇或輸入數量
有庫存
  • 6,410 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 620HK$11.90HK$59.50
625 - 1245HK$11.60HK$58.00
1250 +HK$11.42HK$57.10

* 參考價格

包裝方式:
RS庫存編號:
662-4012
製造零件編號:
TLC556IDR
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Mount Type

Surface

Product Type

Timer Circuit

Package Type

SOIC

Number of Internal Timers

2

Pin Count

14

Minimum Supply Voltage

3V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ M

75ns

Maximum Operating Temperature

85°C

Length

8.65mm

Height

1.58mm

Standards/Approvals

No

Propagation Delay Test Condition

10pF

Automotive Standard

No

Series

TLC

555 Timer, Texas Instruments


A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。