Omron Plug In Timer Relay, 24-48/12-48V ac/dc, 2-Contact, 0.05 → 1080000s, DPDT
- RS庫存編號:
- 264-1628
- 製造零件編號:
- H3CR-F8 AC24-48/DC12-48
- 製造商:
- Omron
庫存資訊目前無法查詢
- RS庫存編號:
- 264-1628
- 製造零件編號:
- H3CR-F8 AC24-48/DC12-48
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Supply Voltage | 24-48/12-48V ac/dc | |
| Mounting Type | Plug In | |
| Mode of Operation | Flicker OFF Start | |
| Time Range | 0.05 → 1080000s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Timer Relay | |
| Contact Configuration | DPDT | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Supply Voltage 24-48/12-48V ac/dc | ||
Mounting Type Plug In | ||
Mode of Operation Flicker OFF Start | ||
Time Range 0.05 → 1080000s | ||
Number of Contacts 2 | ||
Number of Timer Functions Timer Relay | ||
Contact Configuration DPDT | ||
The Omron timer has 24-48 VAC/12-48 VDC supply voltage, 5 A rated current and 8 pin contact with plug-in terminal.
DPDT contact
Size - 1/16DIN (48 x 48 mm)
Time range - 0.05 s - 300 h
Size - 1/16DIN (48 x 48 mm)
Time range - 0.05 s - 300 h