- RS庫存編號:
- 733-4962
- 製造零件編號:
- H3DK-S2 AC/DC24-240
- 製造商:
- Omron
可供預購。
已增加
單價 个
HK$893.90
單位 | Per unit |
1 + | HK$893.90 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 733-4962
- 製造零件編號:
- H3DK-S2 AC/DC24-240
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Omron Timer Relay, DIN Rail Mount, DPDT - H3DK-S2 AC/DC24-240
This is a versatile multi-range, multi-mode timer designed for industrial applications. It operates within a wide voltage range of 24 to 240 VAC (50/60 Hz) and 24 to 240 VDC. This timer offers various output modes, including ON delay, Flicker ON start, Interval, and One shot output. Its time range spans from 0.1 to 1.2 seconds across eight different settings. The terminal blocks facilitate easy installation and connection.
Features & Benefits
• The timer supports multiple time ranges allowing flexibility in selecting the appropriate timing interval for specific applications
• Equipped with DPDT (Time-limit) and switchable SPDT (Time-limit/Instantaneous) relay outputs enabling reliable switching and control of external devices
• Works with both AC and DC power sources (24 to 240 VAC and 24 to 240 VDC) making it suitable for diverse industrial environments
• ±1% full-scale accuracy in operating time ensuring precise timing for critical processes
• Designed to withstand harsh conditions increasing durability and longevity
• Equipped with DPDT (Time-limit) and switchable SPDT (Time-limit/Instantaneous) relay outputs enabling reliable switching and control of external devices
• Works with both AC and DC power sources (24 to 240 VAC and 24 to 240 VDC) making it suitable for diverse industrial environments
• ±1% full-scale accuracy in operating time ensuring precise timing for critical processes
• Designed to withstand harsh conditions increasing durability and longevity
Applications
• Conveyor systems
• Packaging machinery
• Automated assembly lines
• Material handling equipment
• Packaging machinery
• Automated assembly lines
• Material handling equipment
What is the allowable voltage variable range for the H3DK-S2 AC/DC24-240?
The allowable voltage variable range is 85% to 110% of the power supply voltage.
What is the minimum applicable load for the control output?
The minimum applicable load is 10 mA at 5 VDC (failure level: P Reference value).
What is the ambient temperature range for operating the timer?
Operating temperature range is -20°C to 55°C (with no icing).
規格
Attribute | Value |
---|---|
Supply Voltage | 24 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Flicker ON Start, Interval, ON Delay, One Shot Output |
Time Range | 0.1 → 1.2 s, 1 → 12 h, 1 → 12 min, 1 → 12 s, 10 → 120 h, 10 → 120 min, 10 → 120 s, 100 → 1200h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Maximum Voltage | 240V ac/dc |
Terminal Type | Screw |
Switch Configuration | DPDT |
Width | 22.5mm |
Minimum Voltage | 24V ac/dc |
Power Supply | Internal |
Maximum Operating Temperature | +55°C |
Series | H3DK |
Length | 89.4mm |
Depth | 100mm |
Minimum Operating Temperature | -20°C |