小計(1 件)*
HK$869.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 21 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$869.10 |
* 參考價格
- RS庫存編號:
- 236-0074
- 製造零件編號:
- 982.G
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Shears | |
| Overall Length | 245mm | |
| Material Cut | Stainless Steel | |
| Handle Type | Ergonomic, Anti-Slip | |
| Blade Finish | Chrome | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Shears | ||
Overall Length 245mm | ||
Material Cut Stainless Steel | ||
Handle Type Ergonomic, Anti-Slip | ||
Blade Finish Chrome | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom has compound scroll shear with slightly serrated cutting edges to prevent work piece slip. The sheare has good demultiplication and inset opening spring. The size of the sheare is the 45 mm and the overall length is the 245 mm.
Forged chrome molybdenum blades
Ergonomic non-slip bi-material grips
Jaw lock catch
相关链接
- Facom 245mm Chrome Molybdenum Steel Multi-Purpose Scissors Composite Material Shears Black, Red
- Facom 255mm Shears for Stainless Steel
- Facom 320mm Shears for Steel
- Facom 260mm Shears for Steel
- Facom 250mm Shears for Semi Hard Steel
- Facom 300mm Shears for Metal
- Facom 205mm Shears for Cardboard Steel Aluminium, Leather
- Facom 660mm Shears for Sheet Metal