小計(1 件)*
HK$278.10
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$278.10 |
* 參考價格
- RS庫存編號:
- 267-6837
- 製造零件編號:
- 95 05 185
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Cut Type | Long | |
| Product Type | Tin Snip | |
| Overall Length | 185mm | |
| Material Cut | Plastic | |
| Blade Finish | Stainless Steel | |
| Standards/Approvals | REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Cut Type Long | ||
Product Type Tin Snip | ||
Overall Length 185mm | ||
Material Cut Plastic | ||
Blade Finish Stainless Steel | ||
Standards/Approvals REACH | ||
不相容
- COO (Country of Origin):
- IT
KNIPEX 95 05 185 Combination Shears plastic coated 185 mm
95 05 185 Combination Shears For cutting cardboard, plastics, aluminium, brass and copper foils. Not suitable for steel wire or iron sheets. Precision-ground, hardened blades. With opening spring and locking device. Pinch guard prevents operators' fingers being pinched. Adjustable bolted joint. angled shape - for easy execution of long cuttings. ergonomically shaped plastic handles. cutting edge length 40 mm.
Features and Benefits
Angled Shape - For Easy Execution Of Long Cuttings
Ergonomically Shaped Plastic Handles
Cutting Edge Length 40 Mm
Ergonomically Shaped Plastic Handles
Cutting Edge Length 40 Mm
Technical attributes
For Cutting Cardboard, Plastics, Aluminium, Brass And Copper Foils
Not Suitable For Steel Wire Or Iron Sheets
Precision-Ground, Hardened Blades
With Opening Spring And Locking Device
Pinch Guard Prevents Operators' Fingers Being Pinched
Not Suitable For Steel Wire Or Iron Sheets
Precision-Ground, Hardened Blades
With Opening Spring And Locking Device
Pinch Guard Prevents Operators' Fingers Being Pinched
相关链接
- Knipex 190mm Tin Snip for Iron Sheets, Not Suitable For Steel Wire
- Knipex 140mm Shears for Plastic
- BETA Plastic Plastic Tray for use with Plier, Tin Snip
- Knipex 275mm Shears for Plastic
- Stanley 250mm Tin Snip for Mild Steel Plastic Aluminium, Polyvinyl Chloride (Unplasticised)
- RS PRO Tin Snip for Wire
- Channellock 244mm Tin Snip for Yes
- Bessey 190mm Tin Snip for Wire