- RS庫存編號:
- 711-8439
- 製造零件編號:
- ET102
- 製造商:
- KNITTER-SWITCH
84 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$30.26
單位 | Per unit |
1 - 14 | HK$30.26 |
15 - 49 | HK$29.62 |
50 - 99 | HK$28.72 |
100 - 249 | HK$28.02 |
250 + | HK$27.41 |
- RS庫存編號:
- 711-8439
- 製造零件編號:
- ET102
- 製造商:
- KNITTER-SWITCH
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Single Pole, Type MTA / STA
Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case
Note
For biased switches '(on)' refers to momentary 'on' position
Toggle Switch Boot
From Knitter Switch, the ET102 is a waterproof toggle switch boot complete with mounting nut. With a height of 14.2 mm, this toggle switch boot is suitable for use with the MTA series.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Accessory Type | Water Proof Sealing Cap |