- RS庫存編號:
- 222-617
- 製造零件編號:
- ATE2E-5M3-10-Z
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 222-617
- 製造零件編號:
- ATE2E-5M3-10-Z
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fujisoku Toggle Switches - ATE Series
The Fuijsoku miniature ATE series of Toggle switches have gold plated contacts which allow the switches to be used in many applications that require a low switching current down to 1μA 20mVac/dc. The UL approved PCB mounting Toggle switches have an immersion washable construction and a twin-contact clip which offers higher contact reliability. They also feature a light operating touch with a detent mechanism.
Available in various styles including standard, flat and locking levers and in a choice of single, double and four pole contact configurations with alternate or momentary switching actions. Other options include straight, vertical and right angle PCB mounting with 5.08mm (0.2") or 7.62mm (0.3") pin pitches.
Accessories for the ATE Toggle switches include glossy vinyl actuator caps which are available in a choice of White, Red or Black and mounting brackets which are suitable for use with straight PCB terminal versions of the ATE Toggle switches. It is advisable to use a bracket if the switch actuator operating force exceeds 12.7N, further details are shown in the tables below.
Available in various styles including standard, flat and locking levers and in a choice of single, double and four pole contact configurations with alternate or momentary switching actions. Other options include straight, vertical and right angle PCB mounting with 5.08mm (0.2") or 7.62mm (0.3") pin pitches.
Accessories for the ATE Toggle switches include glossy vinyl actuator caps which are available in a choice of White, Red or Black and mounting brackets which are suitable for use with straight PCB terminal versions of the ATE Toggle switches. It is advisable to use a bracket if the switch actuator operating force exceeds 12.7N, further details are shown in the tables below.
Straight, right angle or vertical through hole PCB mounting
Standard, flat or locking lever options
Alternate or momentary switching
Choice of coloured actuator caps to suit your application
Terminal spacing conforms to standard PCB grid spacing
Maximum switch rating of 50mA at 48Vac/dc, minimum rating 1μA at 20mVac/dc
Immersion washable
Gold plated contacts
Electrical life 10,000 cycles at maximum rating
Contact resistance 50mΩ maximum, ATE4 & ATLE toggle switches 100mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute, ATE4 & ATLE toggle switches 500Vac for 1 minute
Operating temperature range -20 to +85°C
Standard, flat or locking lever options
Alternate or momentary switching
Choice of coloured actuator caps to suit your application
Terminal spacing conforms to standard PCB grid spacing
Maximum switch rating of 50mA at 48Vac/dc, minimum rating 1μA at 20mVac/dc
Immersion washable
Gold plated contacts
Electrical life 10,000 cycles at maximum rating
Contact resistance 50mΩ maximum, ATE4 & ATLE toggle switches 100mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute, ATE4 & ATLE toggle switches 500Vac for 1 minute
Operating temperature range -20 to +85°C
Note
Momentary state is displayed in brackets, e.g. on-(on).
Right angle Toggle switches 762-5230, 762-5246 and 762-5243 have a 5.15mm mounting height, 762-5268 has a 4.40mm mounting height, all other right angle Toggle switches have 3.10mm mounting heights.
The 4 pole switches 762-5255 and 762-5261 incorporate a PCB mounting bracket.
Stock number 762-5139 is designed to be used with coloured plastic lever caps, these are currently unavailable.
Right angle Toggle switches 762-5230, 762-5246 and 762-5243 have a 5.15mm mounting height, 762-5268 has a 4.40mm mounting height, all other right angle Toggle switches have 3.10mm mounting heights.
The 4 pole switches 762-5255 and 762-5261 incorporate a PCB mounting bracket.
Stock number 762-5139 is designed to be used with coloured plastic lever caps, these are currently unavailable.
Approvals
規格
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 50 mA@ 48 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6mm |
Contact Material | Gold Plated |
Contact Resistance | 50mΩ |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |