- RS庫存編號:
- 516-063
- 製造零件編號:
- E103MD9V3GE
- 製造商:
- C & K
- RS庫存編號:
- 516-063
- 製造零件編號:
- E103MD9V3GE
- 製造商:
- C & K
法例與合規
產品詳細資訊
E Series - IP57 Sealed (PCB mount)
Waterproof switches with a threaded bush for panel mounting
PCB mount
Gold over Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Dimensions: Height: 12.7mm, Depth 34.29mm, Depth behind panel: 15.24mm, Actuator length 7.62 mm
PCB mount
Gold over Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Dimensions: Height: 12.7mm, Depth 34.29mm, Depth behind panel: 15.24mm, Actuator length 7.62 mm
Approvals
UL; CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 7.5 A @ 28 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP57 |
Actuator Length | 6.86mm |
Actuator Material | Brass |
Contact Resistance | 0.01Ω |
Contact Material | Gold Over Nickel Plated Coin Silver |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Standards Met | RoHS |
Operating Temperature Range | -30 → +85°C |