Copal Electronics Toggle Switch, Panel Mount, Latching, SPST, Screw Terminal
- RS庫存編號:
- 762-5404
- 製造零件編號:
- ET125A10-Z
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 762-5404
- 製造零件編號:
- ET125A10-Z
- 製造商:
- Copal Electronics
- COO (Country of Origin):
- CN
Fujisoku Toggle Switches - ET Series
The Fujisoku ET series of toggle switches are available in a choice of single, double, triple and four pole contact configurations with alternate or momentary switching functions and either .250" tab, screw or solder terminals.
Features of the ET toggle switches include a self-extinguishing UL94V-0 phenol resin body material which is superior in arc and tracking resistance performances and a contact mechanism that ensures a high reliability with reduced chattering/bounce time. The ET series of toggle switches are designed to be panel mounted, the switch body fits into 12.3mm diameter cut-out (without using the locking ring, 12.5mm with locking ring), the maximum panel thickness is 5.5mm.
The ET toggle switch series consists of various types of toggle switches that can be can be used in many applications that require high power switching from 3A to 30A. Compatible accessories for the series include waterproof boots in colours grey, red and black and on/off escutcheon plates, see stock numbers 222-948, 222-932, 222-954, 222-910 and 222-926 respectively.
Features of the ET toggle switches include a self-extinguishing UL94V-0 phenol resin body material which is superior in arc and tracking resistance performances and a contact mechanism that ensures a high reliability with reduced chattering/bounce time. The ET series of toggle switches are designed to be panel mounted, the switch body fits into 12.3mm diameter cut-out (without using the locking ring, 12.5mm with locking ring), the maximum panel thickness is 5.5mm.
The ET toggle switch series consists of various types of toggle switches that can be can be used in many applications that require high power switching from 3A to 30A. Compatible accessories for the series include waterproof boots in colours grey, red and black and on/off escutcheon plates, see stock numbers 222-948, 222-932, 222-954, 222-910 and 222-926 respectively.
High current rating - 3A up to 30A
Solder, screw or .250" tab terminals
Alternate or momentary switching (momentary switching with double and triple pole toggle switches only)
3A rated switches (stock numbers 398-225, 762-5384 and 762-5388) have a 30mΩ maximum contact resistance, all other ET toggle switches have a 20mΩ maximum contact resistance
Dielectric strength 1500Vac for 1 minute
Insulation resistance 100MΩ minimum
Solder, screw or .250" tab terminals
Alternate or momentary switching (momentary switching with double and triple pole toggle switches only)
3A rated switches (stock numbers 398-225, 762-5384 and 762-5388) have a 30mΩ maximum contact resistance, all other ET toggle switches have a 20mΩ maximum contact resistance
Dielectric strength 1500Vac for 1 minute
Insulation resistance 100MΩ minimum
Note
Double and triple pole momentary toggle switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
See stock number 669-2374 for a suitable mating connector to mate with the toggle switches with .250" tab terminals.
Stock number 762-5384 features solder terminals that are located on the side of the switch body and not underneath the switch body.
See stock number 669-2374 for a suitable mating connector to mate with the toggle switches with .250" tab terminals.
Stock number 762-5384 features solder terminals that are located on the side of the switch body and not underneath the switch body.
Approvals
UL, CSA, PSE - single and double pole toggle switches only, see tables above for further details.
Supplied with
Panel fixing hardware.
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | Latching |
Contact Current Rating | 15 A@ 250 V ac, 25 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Actuator Length | 17mm |
Contact Resistance | 20mΩ |
Panel Cut Out Size | 12.3mm |