- RS庫存編號:
- 762-5980
- 製造零件編號:
- CF-TA-1EB4-A02
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 762-5980
- 製造零件編號:
- CF-TA-1EB4-A02
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fujisoku Toggle Switches - CF-TA Series
The Fujisoku CF-TA series of single pole toggle switches are miniature PCB surface mounting toggle switches with an "on-off-on" alternate switching action. They feature right angled SMT gull wing terminals which are suitable for reflow soldering, a twin-contact clip mechanism that ensures long term stability with reliability and an epoxy sealed body construction.
The CF-TA toggle switch stock number 762-5984 is fitted with a through hole mounting bracket for extra mechanical support upon the board. CF-TA toggle switch stock number 762-5980 is not fitted with a bracket.
Both options of the CF-TA toggle switches have gold plated contacts and are suitable for use in many applications including dry circuits.
The CF-TA toggle switch stock number 762-5984 is fitted with a through hole mounting bracket for extra mechanical support upon the board. CF-TA toggle switch stock number 762-5980 is not fitted with a bracket.
Both options of the CF-TA toggle switches have gold plated contacts and are suitable for use in many applications including dry circuits.
Reflow solder toggle switches fitted with or without a through hole mounting bracket
Right angle gull wing terminals
Maximum switch rating of 50mA at 48Vac/dc, minimum rating 1μA at 20mVac/dc
Gold plated contacts
Operating force 0.98 to 3.43N (100 to 350gf)
Low contact resistance 100mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 500Vac for 1 minute
Electrical life 10,000 cycles at maximum rating
-40 to +85°C operating temperature range
Right angle gull wing terminals
Maximum switch rating of 50mA at 48Vac/dc, minimum rating 1μA at 20mVac/dc
Gold plated contacts
Operating force 0.98 to 3.43N (100 to 350gf)
Low contact resistance 100mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 500Vac for 1 minute
Electrical life 10,000 cycles at maximum rating
-40 to +85°C operating temperature range
Note
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 50 mA@ 48 V ac/dc |
Mounting Type | PCB |
Terminal Type | Surface Mount |
Actuator Length | 6mm |
Contact Material | Gold Plated |
Contact Resistance | 100mΩ |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |