Carling Technologies Toggle Switch, Panel Mount, On-Off-On, SPST, Quick Connect Tabs Terminal, 15 → 28 V dc, 250
- RS庫存編號:
- 881-1555
- 製造零件編號:
- LT-1571-111-024
- 製造商:
- Carling Technologies
此產品已停售
- RS庫存編號:
- 881-1555
- 製造零件編號:
- LT-1571-111-024
- 製造商:
- Carling Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Carling Technologies® LT Series Toggle Switches
From Carling Technologies® the LT Series are AC rated illuminated toggle switches featuring a three-colour lighting sequence from a single lamp. These lighted toggle switches contain neoprene bushing seals for dust and moisture protection. A variety of maintained and momentary single or double throw circuits, terminations, lamp voltages and colour sequences are available.
Typical Applications: Marine & transportation:
Number of poles: 1 & 2
Eco-Friendly
Number of poles: 1 & 2
Eco-Friendly
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off-On |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect Tabs |
Illuminated | Yes |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 18.16mm |
Voltage Rating | 15 → 28 V dc, 250 V ac |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Cycles |
Operating Temperature Range | 0 → +85°C |