TREND Networks R180002 Tone Generator, 1 Tone, 1312.5 Hz Tone Frequency

小計(1 件)*

HK$808.80

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$808.80

* 參考價格

RS庫存編號:
274-3240
Distrelec 貨號:
302-32-145
製造零件編號:
R180002
製造商:
TREND Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TREND Networks

Model Number

R180002

Cable Type

RJ45, RJ11

Product Type

Tone Generator

Tone Frequency

1312.5Hz

Connector Type

RJ45 Socket

Number of Tones

1

Power Source

Battery

Battery Type

Alkaline

Standards/Approvals

IEC 61010-1

豁免

COO (Country of Origin):
MY
The TREND Networks tone generator operates on 9V alkaline battery with an operation time of 70 hours. It is used for tracing longer cables using industry lead power output. The tone generator operates between temperature range of -20°C to 60°C.

Solve issues faster with power supply for external talk sets

Verify cabling with polarity and continuity

Easy to use and requires no training

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。