GT Line 2 Drawer Aluminium Tool Case 332 mm 453 mm 190mm
- RS庫存編號:
- 123-1793
- 製造零件編號:
- REVO21 PTS
- 製造商:
- GT Line
小計(1 件)*
HK$1,991.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,991.00 |
* 參考價格
- RS庫存編號:
- 123-1793
- 製造零件編號:
- REVO21 PTS
- 製造商:
- GT Line
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GT Line | |
| Material | Aluminium | |
| Product Type | Tool Case | |
| Number of Compartments | 2 | |
| Sub Type | Tool Case | |
| Length | 453mm | |
| Width | 190mm | |
| Height | 332mm | |
| Lock Type | Key | |
| Wheeled | No | |
| Number of Drawers | 2 | |
| Colour | Black | |
| Weight | 4kg | |
| Number of Trays | 2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 GT Line | ||
Material Aluminium | ||
Product Type Tool Case | ||
Number of Compartments 2 | ||
Sub Type Tool Case | ||
Length 453mm | ||
Width 190mm | ||
Height 332mm | ||
Lock Type Key | ||
Wheeled No | ||
Number of Drawers 2 | ||
Colour Black | ||
Weight 4kg | ||
Number of Trays 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
GT Line Tool Case
The GT Line REVO PTS is a robust, lightweight tool case without wheels made with a strong aluminium trim in vacuum formed ABS. A system of special dividers is directly fitted into the ribbed bottom area forming a more spacious body. Without the addition of a separate internal bottom tray, the case is lighter, sturdy, and compact.
Features and Benefits
Length of 453mm, width of 190mm and has a depth of 332mm
2 pallets with pouches
Bottom tray with removable dividers
2 side locks with key
Soft grip handle
Applications
Industrial
Automotive
Technicians
相关链接
- GT Line 2 Drawer Aluminium Tool Case 332 mm 453 mm 190mm
- GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm
- GT Line Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- GT Line Polypropylene Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Aluminium Tool Case 180 mm 462 mm 345mm
- GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm