DeWALT Plastic Tool Box 183 mm 440 mm 440mm
- RS庫存編號:
- 214-8940
- 製造零件編號:
- DWST83344-1
- 製造商:
- DeWALT
小計(1 件)*
HK$1,052.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,052.40 |
* 參考價格
- RS庫存編號:
- 214-8940
- 製造零件編號:
- DWST83344-1
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Tool Box | |
| Material | Plastic | |
| Number of Compartments | 1 | |
| Length | 440mm | |
| Width | 440mm | |
| Height | 183mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Colour | Black, Yellow | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Tool Box | ||
Material Plastic | ||
Number of Compartments 1 | ||
Length 440mm | ||
Width 440mm | ||
Height 183mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Colour Black, Yellow | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The DeWALT shallow organiser box gives the trade around 30kgs loading with an IP54 water-seal providing water and dust protection to power and hand tools in the box. The box includes customisable foam insert keeping power tools safe during transportation, heavy duty metal front latches, aluminium top handle plus long life metal pin side latches allowing TSTAK module to be connected safely together.
Lockable via padlock
Organiser top compartment
Long aluminium top carry handle
相关链接
- DeWALT Plastic Tool Box 323 mm 440 mm 440mm
- DeWALT Plastic Tool Box 162 mm 440 mm 440mm
- DeWALT 2 Drawer Plastic Tool Box 337 mm 440 mm 440mm
- DeWALT 1 Drawer Plastic Tool Box 314.2 mm 314.2 mm 440mm
- DeWALT 2 Drawer Plastic Tool Box 314.2 mm 314.2 mm 440mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
- DeWALT Plastic Tool Case 275 mm 440 mm 320mm
- DeWALT Plastic Tool Box 308 mm 371 mm 554mm