DeWALT Plastic Tool Box Wheeled 635 mm 512 mm 512mm
- RS庫存編號:
- 214-8943
- 製造零件編號:
- DWST83347-1
- 製造商:
- DeWALT
小計(1 件)*
HK$1,793.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 31 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,793.10 |
* 參考價格
- RS庫存編號:
- 214-8943
- 製造零件編號:
- DWST83347-1
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Number of Compartments | 1 | |
| Length | 512mm | |
| Width | 512mm | |
| Height | 635mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Tray Type | Movable | |
| Colour | Black | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Material Plastic | ||
Product Type Tool Box | ||
Number of Compartments 1 | ||
Length 512mm | ||
Width 512mm | ||
Height 635mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Tray Type Movable | ||
Colour Black | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The DeWALT mobile storage box used IP54 water seal providing water and dust protection to tools and fixings inside the box. The ergonomic telescopic handle provide easier transportation. The heavy duty 7 inches wheels offer improved manoeuvrability for when working on a jobsite.
Tracker ready, fixing point built into the TSTAK box
50KG load capacity
相关链接
- DeWALT 3 Drawer Plastic Tool Box Wheeled 708 mm 512 mm 512mm
- DeWALT 1 Drawer Plastic Tool Box Wheeled 685 mm 500 mm 554mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 94 mm 49 mm 43.5mm
- Facom Steel Tool Box Wheeled
- DeWALT Wheeled Tool Chest, Polypropylene
- Stanley Plastic Tool Box & Tool Cases Wheeled 620 mm 603 mm 425mm
- Raaco Plastic Tool Box Wheeled 472 mm 472 mm 775mm