Knipex ABS, Aluminium Tool Case Wheeled 290 mm 520 mm 435mm
- RS庫存編號:
- 267-7738
- Distrelec 貨號:
- 301-78-474
- 製造零件編號:
- 98 99 15
- 製造商:
- Knipex
小計(1 件)*
HK$23,933.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,933.20 |
* 參考價格
- RS庫存編號:
- 267-7738
- Distrelec 貨號:
- 301-78-474
- 製造零件編號:
- 98 99 15
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Material | ABS, Aluminium | |
| Product Type | Tool Case | |
| Sub Type | Big Twin Move | |
| Length | 520mm | |
| Width | 435mm | |
| Height | 290mm | |
| Lock Type | Key, Combination | |
| Wheeled | Yes | |
| Tray Type | General Purpose | |
| Colour | Red | |
| Weight | 15kg | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Material ABS, Aluminium | ||
Product Type Tool Case | ||
Sub Type Big Twin Move | ||
Length 520mm | ||
Width 435mm | ||
Height 290mm | ||
Lock Type Key, Combination | ||
Wheeled Yes | ||
Tray Type General Purpose | ||
Colour Red | ||
Weight 15kg | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
不相容
- COO (Country of Origin):
- CN
The Knipex toolbox BIG Twin Move RED electric competence which has hard wearing ABS material construction which is red colour, equipped with a range of KNIPEX tools for working on systems, tested according to DIN EN or IEC 60900.Telescopic handle set in the base as well as two external, smooth running skater wheels for free standing in all opening positions thanks to snap in cover holders with hinge mechanism on both sides, angle freely adjustable that can be opened from one or both sides; bottom and lid can be opened independently of each other.Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets and label field with two stickers for individual labelling.
Hinges are made of metal
Three digit combination lock for secure locking of the case
Two metal tilt locks each for fixing the cover and the base
Removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets
Base tray, can be fixed by press button, height 58 mm, can be subdivided by flexible inserts; cover plate with six large compartments
With a total of 95 inserting options
Maximum payload is 30 kg
Volume is 38 litres
相关链接
- Knipex Aluminium, ABS Tool Case Wheeled 290 mm 520 mm 435mm
- Knipex ABS Aluminium Tool Case Wheeled 435 mm 290 mm 520mm
- Knipex ABS, Aluminium Tool Case Wheeled 280 mm 515 mm 280mm
- IRIMO Tool Box Wheeled 520 mm 720 mm 320mm
- Knipex Polyester Fabric Tool Roll
- Knipex Plastic Tool Case 105 mm 440 mm 385mm
- Knipex Plastic Tool Case 105 mm 385 mm 440mm
- IRIMO 2 Drawer Tool Box & Tool Case Wheeled 720 mm 520 mm 320mm