小計(1 件)*
HK$1,196.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,196.90 |
* 參考價格
- RS庫存編號:
- 269-3893
- 製造零件編號:
- FE06391316
- 製造商:
- Felo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Felo | |
| Product Type | Tool Box | |
| Number of Compartments | 14 | |
| Length | 230mm | |
| Width | 130mm | |
| Height | 56mm | |
| Wheeled | No | |
| Colour | Black, Red | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Felo | ||
Product Type Tool Box | ||
Number of Compartments 14 | ||
Length 230mm | ||
Width 130mm | ||
Height 56mm | ||
Wheeled No | ||
Colour Black, Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Felo E-SMART Industry VDE Strongbox is the patented set with interchangeable blades and cabinet key, is the first compact smart-tool box of 14 pieces for electricians for fast and precise work without compromising safety. The 12 IEC exchangeable screwdriver blades can be fitted with a 2-component handle that locks automatically against unwanted extraction.
Plug on rotating cap for use as precision tool
Screwdrivers are certified and individually tested
相关链接
- Felo Tool Box 56 mm 230 mm 130mm
- Felo Plastic Tool Box 56 mm 230 mm 130mm
- RS PRO Plastic Tool Box 340 mm 387 mm 130mm
- Stanley Plastic Tool Box 180 mm 320 mm 130mm
- Phoenix Contact Tool Box 56 mm 340 mm 375mm
- Raaco Plastic Tool Box 230 mm 540 mm 296mm
- Bahco Steel Tool Box 67 mm 230 mm 214mm
- Knipex Plastic Tool Box 56 mm 340 mm 275mm