Teng Tools 637 Piece Electrician Tool Kit Tool Kit with Trolley

小計(1 件)*

HK$46,435.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$46,435.40

* 參考價格

RS庫存編號:
323-856
製造零件編號:
TKW37R637F
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Number of Pieces

637

Storage Type

Trolley

Standards/Approvals

No

豁免

COO (Country of Origin):
TW
The Teng Tools 37 inch PRO35 Roller cabinet tool kit is crafted for mechanics and features a comprehensive 637-piece collection housed in a durable matte red TSW37R7 roller cabinet for professional mechanical work. The roller cabinet measures 964 mm in width, 460 mm in depth, and 985 mm in height with castors. This compact design can hold a broad spectrum of tools while maintaining a manageable footprint in the workshop. The cabinet includes seven fully extendable drawers: five with a height of 75 mm and two larger drawers at 154 mm, suitable for bulkier equipment. The 75 mm drawers support up to 25 kg each, while the taller drawers can hold 40 kg each. Each drawer features smooth running ball bearing slides and an EVA mat to protect tools and minimize noise.

Contains basic tools organized in high-density EVA foam modules for easy identification of tools and to minimize tool loss

The roller cabinet is equipped with heavy-duty wheels and a comfortable handle for easy maneuverability, as well as a 3-digit combination lock for security

Powder coated and treated with a phosphate-free 5-step rust prevention process for increased durability and corrosion resistance

Compatible with the TengTools Tool Control system

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。