Wera 35 Piece Maintenance Kit Tool Kit with Pouch VDE/1000V Approved

小計(1 件)*

HK$3,733.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備發貨
  • 加上 1,041 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,733.80

* 參考價格

RS庫存編號:
123-1889
Distrelec 貨號:
300-35-447
製造零件編號:
5135926050
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Set Type

Maintenance Kit

Product Type

Tool Kit

Kit Contents

Spanners, Voltage Tester, Sockets, Screwdriver

Number of Pieces

35

VDE/1000V Approved

Yes

Storage Type

Pouch

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ

Wera Tool Kit, 35 Pieces, 1000V Voltage Rating - Kraftform Kompakt Series - 135926


Always be ready for your electrical jobs with this tool kit from Wera. It consists of 35 of the essential instruments for common electrical tasks, including screwdrivers, sockets and a voltage tester. For easy portability, they come in a pouch with compact dimensions of 325 (L) x 145 (W) x 65mm (H). The toolset weighs just 1.3kg, so you'll have no problem carrying it around for projects on the go.

Features and Benefits


• Tools are made of alloy steel for resistance to corrosion and wear

• Insulated screwdriver handles for safe use in electrical applications

• Sockets are designed for both manual and machine operation for versatility

Applications


• Electrical workshops

• Computer engineering

• Robotics and automation

1x Kraftform Kompakt W 1 Maintenance, 35 pieces; 1x 817 VDE Kraftform blade-holding handle, 9 x 102 mm; 1x Kraftform Kompakt VDE 60 i, 0.4 x 2.5 x 154 mm; 3x Kraftform Kompakt VDE 60 iS: 0.6x3.5x154, 0.8x4.0x154, 1.0x5.5x154; 2x Kraftform Kompakt VDE 62 iS: PH 1x154, PH 2x154; 2x Kraftform Kompakt VDE 65 iS: PZ 1x154, PZ 2x154; 1x Kraftform Kompakt VDE 67 i TORX®, TX 10 x 154 mm; 3x Kraftform Kompakt VDE 67 iS TORX®: TX 15x154, TX 20x154, TX 25x154; 1x 1440 Screw Gripper, 4.5-6 x 41 mm; 1x 247 Single-pole voltage tester, 0.5 x 3 x 70 mm; 1x 6002 Joker Double open-ended wrenches, 10 x 13 x 167 mm; 1x 8000 A Zyklop Speed Ratchet with 1/4" drive, 1/4" x 152 mm; 1x 8784 A1 Zyklop bit adaptor, 1/4", 1/4" x 37 mm; 1x 8794 SA Zyklop extension with free-turning sleeve, short, 1/4", 1/4" x 75 mm; 8x 8790 HMA Zyklop 1/4" socket: 5.5x23.0, 6.0x23.0, 7.0x23.0, 8.0x23.0, 10.0x23.0, 11.0x23.0, 12.0x23.0, 13.0x23.0; 1x 893/4/1 K Universal Bit Holder, 1/4" x 50 mm; 2x 855/1 Z bits: PZ 1x25, PZ 2x25; 4x 840/1 Z bits: 3.0x25, 4.0x25, 5.0x25, 6.0x25; 1x 867/1 TORX® bits, TX 25 x 25 mm; 1x Hook and Loop Fastener Strip 240, 240 x 50 mm

Can I use the screwdrivers in this set to work on high-voltage equipment?


Yes, they can withstand voltages up to 1000V, making them a safe bet for high-voltage applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。