RS PRO 9 Piece Screwdriver & Plier Set with Tool Chest VDE/1000V Approved
- RS庫存編號:
- 125-3097
- 製造商:
- RS PRO
小計(1 組)*
HK$651.90
訂單超過 HK$250.00 免費送貨
有庫存
- 106 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$651.90 |
* 參考價格
- RS庫存編號:
- 125-3097
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver & Plier Set | |
| Number of Pieces | 9 | |
| Storage Type | Tool Chest | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver & Plier Set | ||
Number of Pieces 9 | ||
Storage Type Tool Chest | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO VDE Insulated Screwdriver and Plier Set
Need a set of tools for electrical jobs? You can use this screwdriver and plier set from RS PRO with voltages of up to 1,500 V DC and 1,000 V AC. It comes with a single-pole voltmeter too, so you can test the strength of your electrical currents.
All the tools are made of specialised steel, which is tough enough to stand up to heavy-duty industrial applications without breaking. They're also corrosion-resistant, which reduces the chance of rusting and adds to their durability. The tools fit comfortably in your hand and you can use them for long periods, thanks to the soft-grip coating on the handles. The kit comes with a zippered case for easy transportation and to help keep everything organised.
All the components in this kit are Verband der Elektrotechnik (VDE) approved, meaning they're safe to use with electrical devices. The set is Restriction of Hazardous Substances (RoHS) compliant too, so it contains only minimal amounts of any harmful materials.
Features and Benefits
• Not ESD (electrostatic discharge) safe
• Not safe for use at height
• Nine pieces
• Verband der Elektrotechnik (VDE) and 1000 V AC approved
相关链接
- RS PRO 12 Piece Screwdriver & Plier Set VDE/1000V Approved
- RS PRO 9 Piece Screwdriver & Plier Set with Case VDE/1000V Approved
- Facom 122 Piece Mechanical Tool Kit Tool Kit with Tool Chest VDE/1000V Approved
- Wera 28 Piece Tool Kit Tool Set with Storage System VDE/1000V Approved
- Bahco 12 Piece Chisel Set Tool Kit with Pouch VDE/1000V Approved
- Ega-Master 62344 1-Piece Plier Set, 180mm Overall VDE/1000V Approved
- CK 12 Piece Tool Kit Tool Kit VDE/1000V Approved
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw