Wera 73 Piece Tool Kit with Bag VDE/1000V Approved

小計(1 件)*

HK$17,780.70

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 3 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$17,780.70

* 參考價格

RS庫存編號:
231-4595
Distrelec 貨號:
302-36-863
製造零件編號:
05134025001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Tool Kit

Kit Contents

Chiseldriver, Spanner, Ratchet, L Keys

Number of Pieces

73

VDE/1000V Approved

Yes

Storage Type

Bag

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ

Wera Tool Kit, 1000V Voltage Rating, 73 Pieces - 05134025001


For everyday electrical tasks, make this 73-piece tool kit from Wera your go-to. Its components can withstand voltages up to 1000V to help you stay safe while you're wiring. A pivoting ratchet set and a self-setting spanner speed up manual jobs. The set also includes a chiseldriver, screwdrivers and L-keys, so you have everything you need to complete projects. The handy bag has a shoulder strap, so it's a walk in the park to bring with you to different sites. Clever compartments mean everything's organised, so you'll find the right tool in a jiffy.

• Colour-coded handles and sleeves for easy identification

• Ball tips and angled heads help you reach tight spots

• Stainless steel blades with a BlackLaser finish for resistance to corrosion and wear

Applications


• Electrical engineering

• Commercial and residential maintenance

The Wera have compact tool set with the 73 most important tools for electricians. This tool set is consist of the screwdriver, L keys, spanners, ratchet ,chisel driver for screw driving etc. The speed ratchets are really fast movers and Joker spanner 6004 covers all dimensions in the respective field of application.

What heads do the tools have?


Ratchet mechanism for fast work

L-keys with retaining function for hexagon socket screws

Joker 6004 with small return angle

Joker 6004 with automatically and continuously self-setting

There's a mix of Pozidriv, hex, Torx, Phillips and slotted heads to tackle all sorts of fastenings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。