RS PRO 5 Piece ESD Tool Kit Tool Kit with Wallet

小計(1 件)*

HK$567.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$567.50

* 參考價格

RS庫存編號:
249-8657
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Tool Kit

Set Type

ESD Tool Kit

Kit Contents

1 x Pliers, 2 x Screwdriver, 1 x Cutter, 1 x Tweezer

Number of Pieces

5

Storage Type

Wallet

VDE/1000V Approved

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO 5 Piece ESD Tool Kit


A professional ESD Safe tool kit featuring popular sized cutters, pliers, screwdrivers and tweezers supplied in a ESD safe tool wallet.

RS PRO ESD Safe Micro Needle Nose Pliers. (249-8673)


An ESD Micro Needle Nose Plier for gripping and placement. Due to the short head design it is ideal for working with PCBs where space is limited and precision is required.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use.

Features and Benefits


  • Anti-reflective phosphating surface treatment

  • Overall Length of 136mm

  • Steel Thickness of 2mm

  • Weight of 60g

  • RS PRO ESD Safe Micro End Cutter (238-0814)


    An ESD Micro End Flush Cutter with a narrow jaw designed for precision, straight cuts and is ideal for use in hard to access areas due the narrow head design. ;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use.

    Features and Benefits


  • Anti-reflective phosphating surface treatment

  • Maximum cut of 0.81mm (20AWG Copper Wire)

  • Cutting force of 3kg

  • Overall Length of 132mm

  • Steel Thickness of 2mm

  • RS PRO ESD Safe Screwdrivers


    Professional and high quality ESD slotted screwdrivers for use with and around sensitive equipment. The screwdriver I constructed from Chrome-Vanadium Molybdenum Steel for excellent strength and durability and a set into a bi-material ergonomic handle to reduce hand fatigue over extended use.;RS PRO precision ESD screwdrivers are complete with a rotating cap enabling quicker more precise action and blackened ends for tip protection.

    249-8665 RS PRO 175mm Sotted Precision Screwdriver (2.5mm x 75mm blade)

    249-8663 RS PRO 160mm Phillips Precision Screwdriver (PH00 x 60mm blade)

    RS PRO Model 7-SA ESD Fine Curved ESD Safe Tweezers (238-0708)


    A high quality ESD tweezer designed for accuracy and precision and layered with an ESD Safe powder coating for use on or around sensitive equipment.;Constructed from Low Carbon Austenitic Steel for excellent strength and durability, strong corrosion, chemical resistance and anti-magnetic properties. Reliable, accurate and constructed to last.

    Features and Benefits


  • Fine curved tweezer tips

  • ESD coating

  • Overall length of 120mm

  • What is ESD?


    Electrostatic Discharge (ESD) is the transfer of static electricity from one surface or item to another and can cause product failure and reduced product life when working on sensitive electronic equipment. ESD safe tools are designed with materials or an ESD safe coating that prevents static build up and transfer from the user to the electronic equipment being worked on.

    What is a Flush Cutter?


    A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge. ;So why use a flush cutter? ;Flush cutters are designed specifically for a precision straight cut that with leave no angle or ’spike’ once cut and are ideal for use on delicate or small components where precision is paramount.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。