- RS庫存編號:
- 185-7551
- 製造零件編號:
- 1600-0199
- 製造商:
- Ansmann
此產品已停售
- RS庫存編號:
- 185-7551
- 製造零件編號:
- 1600-0199
- 製造商:
- Ansmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Ansmann HD150BS LED Headtorch
High-quality,multifunctional head lamp made from robust ABS plastic
With sensor technology-simple to switch on and off with hand-gesture control
High-quality LED technology with super-bright 5W LED and 5mm LEDs for optimum illumination
Optimum lighting thanks to high-efficiency reflector system
Head light can be individually adjusted with an incline angle up to 45º
Super-light with flexible adjustable head band,and so comfortable to wear (just 87g incl.batteries)
Head band incl. hanging hook and 'Thunderer"" whistle
IP54 Protection rating (protected from dust and splashed water)
Three light function:`100% 5W LED High-Power mode | 30% 5W LED Eco mode | 100% 5mm Auxiliary LEDs
Brightness | Battery life: 150lm | 8.5h (High-power mode, 50lm | 15.5h (Eco mode), 4lm | 30h (Auxiliary LEDs)
Light range: 5W LED: 70m | Auxiliary LEDs 5mm: 6m
Note
Includes 3 x AAA alkaline batteries
規格
Attribute | Value |
---|---|
Model Number | HD150BS |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 150 lm |
Batteries | AAA |
IP Rating | IP54 |
Range | 70 m |
Beam Type | Spot |
Weight with Batteries | 87g |
Colour | Black |
Case Material | ABS, Plastic |