LEDLENSER LED Torch Black

小計(1 件)*

HK$881.80

Add to Basket
選擇或輸入數量
有庫存
  • 101 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$881.80

* 參考價格

RS庫存編號:
204-3286
Distrelec 貨號:
302-38-219
製造零件編號:
P7 CORE
製造商:
LEDLENSER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LEDLENSER

Battery Type

Alkaline

Product Type

Torch

Rechargeable

No

Dimmable

No

Lamp Type

LED

Lamp Supplied

Yes

Hazardous Area Certification

No

IP Rating

IP54

Number of Batteries

4

Beam Type

Adjustable

Battery Supplied

Yes

Beam Distance

300m

Material

Aluminium Alloy

Series

P-series

Water Resistant

Yes

Standards/Approvals

No

Colour

Black

Wireless Charging

No

LED Luminosity

450 lm

COO (Country of Origin):
CN

Ledlenser P-Series Torch, 450lm LED Luminosity, 300m Beam Distance - P7 CORE


This torch is a handheld LED light source intended for general illumination in outdoor and work environments. It combines a robust metal body with splash protection to provide a compact, portable solution that operates from conventional disposable cells and is supplied ready for immediate use.

Features and Benefits:


• 450lm output delivering clear illumination for distance viewing
• 300m beam distance enabling long-range target identification
• Adjustable beam providing focused or wide illumination options
• Aluminium alloy construction offering Durable impact resistance
• IP54 ingress protection allowing use in wet or dusty conditions

Applications


• Suitable for campsite lighting and night navigation
• Ideal for maintenance inspections in outdoor settings
• Used for search tasks requiring extended beam reach
• Can be used for general household emergencies and power cuts
• Suitable for outdoor leisure and night-time walking

What type of batteries does it require?


It uses four alkaline cells which are included with the product.

Is the lamp replaceable or supplied fitted?


The LED lamp is supplied fitted and intended for long-life use.

Can the unit be recharged using an external charger?


The torch is non-rechargeable and is designed to operate from disposable batteries.

How does the casing material influence heat management?


The aluminium alloy body assists passive heat dissipation from the LED during sustained operation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。