小計(1 件)*
HK$778.21
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$778.21 |
* 參考價格
- RS庫存編號:
- 216-3616
- 製造零件編號:
- XP9R
- 製造商:
- Coast
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Coast | |
| Product Type | Torch | |
| Battery Type | CR123 | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 30 h | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Series | XP9R | |
| Battery Size | CR123 | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| LED Luminosity | 1000 lm | |
| 選取全部 | ||
|---|---|---|
品牌 Coast | ||
Product Type Torch | ||
Battery Type CR123 | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 30 h | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Series XP9R | ||
Battery Size CR123 | ||
Standards/Approvals No | ||
Wireless Charging No | ||
LED Luminosity 1000 lm | ||
- COO (Country of Origin):
- CN
The Coast 1000lm powerful mid sized torch which is featured with three light output mode and with slide focus.
Antiroll tail cap
Portable
相关链接
- Coast LED Torch Rechargeable 2000 lm
- Coast LED Torch Rechargeable 400 lm
- Coast LED Torch Rechargeable 320 lm
- Coast LED Torch Black Rechargeable 200 lm
- Coast LED Torch Black Rechargeable 1050 lm
- Coast LED Torch Rechargeable 300 lm, 146 mm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm