Maglite Mid Size Rechargeable Torch Rechargeable 138 lm, 271.45 mm

小計(1 件)*

HK$2,250.46

Add to Basket
選擇或輸入數量
有庫存
  • 加上 49 件從 2026年11月23日 起發貨
  • 加上 13 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,250.46

* 參考價格

RS庫存編號:
219-2545
製造零件編號:
ML150LR-4019F
製造商:
Maglite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Maglite

Product Type

Torch

Battery Type

Lithium-Polymer

Rechargeable

Yes

Plug Type

US

Lamp Type

Mid Size Rechargeable

Luminous Flux

138lm

Hazardous Area Certification

No

IP Rating

IPX4

Run Time

3.15 h

Beam Type

Spot

Series

ML150LR

Beam Distance

458m

Battery Supplied

Yes

Water Resistant

Yes

Standards/Approvals

No

Length

271.45mm

Weight

439g

Wireless Charging

No

LED Luminosity

138 lm

COO (Country of Origin):
US
The Mag-Lite ML150LR-4019F is the first C-cell Mid-Size thousand lumen torch. The ML150LR™ uses Lithium Iron Phosphate (LiFePO4) rechargeable battery chemistry, which affords greater safety and allows faster recharging, 2.5 hours from “dead” to “full”.

Torch can be charged and ready for action

Ergonomically friendly quick-release button allows fast, effortless retrieval

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。