Bahco Hexagon Torque Screwdriver, 90 → 450 Ncm, 1/4 in Drive ESD Safe, ±6 % Accuracy
- RS庫存編號:
- 172-088
- 製造零件編號:
- MA500-3A
- 製造商:
- Bahco
小計(1 件)*
HK$2,812.80
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,812.80 |
* 參考價格
- RS庫存編號:
- 172-088
- 製造零件編號:
- MA500-3A
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Torque Range | 90 → 450 Ncm | |
| Product Type | Torque Screwdriver | |
| Tip Type | Hexagon | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Accuracy | ±6 % | |
| Grip Style | Non-Slip Grip | |
| Standards/Approvals | ISO 6789/IEC61340-5-1 | |
| Handle Material | All Metal | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Torque Range 90 → 450 Ncm | ||
Product Type Torque Screwdriver | ||
Tip Type Hexagon | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Accuracy ±6 % | ||
Grip Style Non-Slip Grip | ||
Standards/Approvals ISO 6789/IEC61340-5-1 | ||
Handle Material All Metal | ||
豁免
- COO (Country of Origin):
- US
Bahco Adjustable Torque Screwdrivers with Window Scale and ESD Safe 90 cN.m-450 cN.m|Adjustable Torque Screwdrivers with Window Scale and ESD Safe 90 cN.m-450 cN.m
The Bahco Tools Screwdriver redefines precision for tasks demanding meticulous control. Users will appreciate the thoughtfully crafted non-slip grip and ergonomic shape, providing a comfortable handling experience during prolonged use. With a torque range that accommodates various applications, this tool is not just versatile but also features an easy-to-read window scale, ensuring users can easily monitor their settings. From assembly lines to intricate projects, this screwdriver stands as an indispensable companion for professionals who Value accuracy.
Micro-adjustable functionality for precise torque settings
Unique cam-over design eliminates over-application of force
Durable construction promises longevity in demanding environments
Compatible with standard drive bits for enhanced versatility
相关链接
- Bahco Torque Screwdriver ±6 % Accuracy
- Electro Group Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Hexagon Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Torque Screwdriver 4 mm Drive ESD Safe, ±10 % Accuracy
- Wera Preset Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy