小計(1 件)*
HK$2,501.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,501.20 |
* 參考價格
- RS庫存編號:
- 236-0122
- 製造零件編號:
- A.340MT
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Torque Screwdriver | |
| Sub Type | Torque Screwdriver | |
| Drive Size | 1/4in | |
| Overall Length | 96.5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Torque Screwdriver | ||
Sub Type Torque Screwdriver | ||
Drive Size 1/4in | ||
Overall Length 96.5mm | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- IT
The Facom has micro-tech production torque screwdriver. The screwdriver without vernier this non graduated screwdriver is adjusted on a control bench. This is one-direction screwdriver, right-hand torquing.
Lightweight and compact screwdriver designed specifically for low torque loads
Female hex output for use with 4 mm bits
相关链接
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set PZ Torque Screwdriver 1/4 in Drive
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Facom Non-Vernier Hexagon Torque Screwdriver 1/4 in Drive
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Facom Pre-Settable Torque Screwdriver 1/4 in Drive, ±3 % Accuracy