Wiha Adjustable Torque Screwdriver, 0.1 → 0.6 Nm, 4 mm Drive, ±6 % Accuracy
- RS庫存編號:
- 243-6291
- Distrelec 貨號:
- 301-44-195
- 製造零件編號:
- 26888
- 製造商:
- Wiha
小計(1 件)*
HK$1,749.90
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
- 加上 4 件準備從其他倉庫發貨
- 加上 12 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,749.90 |
* 參考價格
- RS庫存編號:
- 243-6291
- Distrelec 貨號:
- 301-44-195
- 製造零件編號:
- 26888
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Torque Range | 0.1 → 0.6 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 4mm | |
| Overall Length | 127mm | |
| Accuracy | ±6 % | |
| Grip Style | Ergonomic Multi-Component Handle | |
| Standards/Approvals | DIN EN ISO 6789 | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Torque Range 0.1 → 0.6 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 4mm | ||
Overall Length 127mm | ||
Accuracy ±6 % | ||
Grip Style Ergonomic Multi-Component Handle | ||
Standards/Approvals DIN EN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a torque screwdriver torquevario-s with variably adjustable torque limit 0.1 - 0.6. the variably adjustable torque covers a wide range of applications. It increases your efficiency by the correct torque protects material from damage and means no follow-up work.
Tolerance 10 %
Torque range min (nm) 01 nm
Torque range max (nm) 06 nm
相关链接
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 1/4" Bits Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 6 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy