Wiha Adjustable Ball End Hex (Hexagon) Tips Screwdriver Set, 0.8 → 5.0 Nm
- RS庫存編號:
- 243-6299
- Distrelec 貨號:
- 110-43-908
- 製造零件編號:
- 36791
- 製造商:
- Wiha
小計(1 件)*
HK$3,216.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,216.00 |
* 參考價格
- RS庫存編號:
- 243-6299
- Distrelec 貨號:
- 110-43-908
- 製造零件編號:
- 36791
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Product Type | Screwdriver Set | |
| Torque Range | 0.8 → 5.0 Nm | |
| Sub Type | Adjustable | |
| Tip Type | Ball End Hex (Hexagon) Tips | |
| Overall Length | 75mm | |
| Grip Style | Soft Finish Electric Multi-Component Handle | |
| Standards/Approvals | DIN EN ISO 6789, IEC 60900 | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Product Type Screwdriver Set | ||
Torque Range 0.8 → 5.0 Nm | ||
Sub Type Adjustable | ||
Tip Type Ball End Hex (Hexagon) Tips | ||
Overall Length 75mm | ||
Grip Style Soft Finish Electric Multi-Component Handle | ||
Standards/Approvals DIN EN ISO 6789, IEC 60900 | ||
- COO (Country of Origin):
- DE
The Wiha Tools is a torque screwdriver set torquevario-s electric consist of 19 pieces .
Application for controlled fastening on live parts up to 1 000 v ac
Simplifies your work
Standard manufactured acc to iec 60900
相关链接
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Driver, 0.8 to 4 Nm
- Wiha Torque Screwdriver SL/PZ1 Drive, ±6 % Accuracy
- Wiha Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Hexagon Nut Driver Set
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Hexagon Standard Screwdriver Set, 7-Piece