HAZET Torque Tester, 3/8 in Drive, 3 % Accuracy, 0.5 Nm Increment
- RS庫存編號:
- 647-005
- 製造零件編號:
- 5110-3CT
- 製造商:
- HAZET
小計(1 件)*
HK$1,980.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,980.00 |
* 參考價格
- RS庫存編號:
- 647-005
- 製造零件編號:
- 5110-3CT
- 製造商:
- HAZET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HAZET | |
| Digital | No | |
| Product Type | Torque Tester | |
| Drive Size | 3/8in | |
| Scale Graduations | 0.5Nm | |
| Accuracy | 3 % | |
| Standards/Approvals | ISO 1174-1, DIN EN ISO 6789-2:2017, DIN 3120 | |
| 選取全部 | ||
|---|---|---|
品牌 HAZET | ||
Digital No | ||
Product Type Torque Tester | ||
Drive Size 3/8in | ||
Scale Graduations 0.5Nm | ||
Accuracy 3 % | ||
Standards/Approvals ISO 1174-1, DIN EN ISO 6789-2:2017, DIN 3120 | ||
不相容
- COO (Country of Origin):
- DE
The HAZET Torque wrench is a heavy-duty, precision tool designed for demanding workshop environments. With a torque range of 1 to 800 Nm and an accuracy of ±3 to 4%, its ideal for controlled screw tightening in automotive, industrial, and energy sectors.
Locking rotary assembly with visual lock indicators
Ergonomic handle with roll off protection for better grip
Optimized sealing ring to protect against debris
相关链接
- HAZET Torque Tester 3 % Accuracy, 0.25 Nm Increment
- HAZET Torque Tester 3 % Accuracy, 1 Nm Increment
- HAZET Torque Tester 3 % Accuracy, 2 Nm Increment
- HAZET Torque Tester 4 % Accuracy, 1 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 400 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment