Norbar Torque Tools Digital Torque Tester, 1/4 Drive, ±1 % Accuracy, 0.001 Nm Increment
- RS庫存編號:
- 221-7459
- 製造零件編號:
- 43514
- 製造商:
- Norbar Torque Tools
小計(1 件)*
HK$15,450.90
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 5 件從 2026年12月08日 起發貨
- 加上 5 件從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,450.90 |
* 參考價格
- RS庫存編號:
- 221-7459
- 製造零件編號:
- 43514
- 製造商:
- Norbar Torque Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norbar Torque Tools | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 1/4 | |
| Scale Graduations | 0.001Nm | |
| Accuracy | ±1 % | |
| Minimum Torque - Nm | 3Nm | |
| Standards/Approvals | EN 61326-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Norbar Torque Tools | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 1/4 | ||
Scale Graduations 0.001Nm | ||
Accuracy ±1 % | ||
Minimum Torque - Nm 3Nm | ||
Standards/Approvals EN 61326-1 | ||
豁免
- COO (Country of Origin):
- GB
Norbar Torque Tools 43514 TruCheck 2 Torque Tester
The Norbar TruCheck™ 2 is a cost-effective, basic torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use. The TruCheck 2 torque testing tool has a torque range from 0.1 to 3 Nm with an accuracy of ±1% for reliable digital readings.
Features and Benefits:
Ideal for non-expert users
Software can be updated remotely
Inbuilt Micro USB 2.0 port
Weight 1.4 kg
Bright LCD display - 128 x 64 pixel RGB backlit LCD
Auto reset function - automatically resets after each test
Powder coated aluminium housing
Stainless steel transducer shaft
Switchable scale from Nm to lbf.ft
Applications
• Automotive repairs
• Construction sites
• Building maintenance
Standards
Electromagnetic Compatibility (EMC) Directive: Designed to comply with EN 61326-1
Supplied with
1/4in male hexagon and 1/4in female square drive adaptor
相关链接
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment