Norbar Torque Tools Digital Torque Tester, 1/4 Drive, ±1 % Accuracy, 0.01 Nm Increment

小計(1 件)*

HK$16,236.90

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
  • 加上 5 件從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,236.90

* 參考價格

RS庫存編號:
221-7461
製造零件編號:
43516
製造商:
Norbar Torque Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norbar Torque Tools

Digital

Yes

Product Type

Torque Tester

Drive Size

1/4

Scale Graduations

0.01Nm

Accuracy

±1 %

Minimum Torque - Nm

0.50Nm

Maximum Torque - Nm

10Nm

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

Norbar Torque Tools 43516 TruCheck 2 Torque Tester


The Norbar TruCheck™ 2 is a cost-effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use. The TruCheck 2 Plus torque testing tool has a torque range from 0.5 to 10 Nm with an accuracy of ±1% for reliable digital readings.

Features and Benefits:


Ideal for non-expert users

Software can be updated remotely

Inbuilt Micro USB 2.0 port

Weight 1.4 kg

Bright LCD display - 128 x 64 pixel RGB backlit LCD

Auto reset function - automatically resets after each test

Powder coated aluminium housing

Stainless steel transducer shaft

Switchable scale from Nm to lbf.f

Applications


• Automotive repairs

• Construction sites

• Building maintenance

Standards

Electromagnetic Compatibility (EMC) Directive: Designed to comply with EN 61326-1

Supplied with

1/4inch male hexagon and 1/4inch female square drive adapter

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。