Facom Digital Torque Tester, ±3 % Accuracy

小計(1 件)*

HK$3,774.90

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 1 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,774.90

* 參考價格

RS庫存編號:
235-8565
製造零件編號:
E.506-340SPF
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Digital

Yes

Product Type

Torque Tester

Accuracy

±3 %

Standards/Approvals

DIN EN ISO 6789, NF EN ISO 6789, ISO 6789

不相容

COO (Country of Origin):
TW

Stanley Torque Tester, ±3% Accuracy, Digital Device - E.506-340SPF


This torque tester is a portable digital instrument designed to measure and verify torque in workshop and production environments. It provides users in automation, electronics, electrical and mechanical sectors with a Compact solution for assessing tightening tools and process outputs. The unit presents digital readouts and conforms to recognised international torque measurement standards, making it suitable for routine checks and calibration-related tasks.

Features and Benefits:


• Digital readout offering straightforward numeric results
• Compliant with ISO 6789 standards for measurement consistency
• Portable format supporting mobility between test points
• Suitable for calibration of torque wrenches and tools

Applications


• Suitable for torque wrench calibration in maintenance bays
• Ideal for on-site verification of assembly-line torque settings
• Used for periodic checks in electrical panel assembly operations
• Can be used for tool validation in mechanical service workshops

What kind of display does it use for measurements?


Readings are presented on a digital display to deliver clear numeric results for immediate interpretation.

How does its accuracy affect calibration tasks?


With a ±3% accuracy specification, it provides repeatable measurements suitable for routine calibration checks and process control assessments.

Which standards are referenced for its measurement conformity?


It aligns with internationally recognised torque measurement standards to ensure consistency with established testing protocols.

Is the instrument intended for industrial environments?


The design supports use across industrial contexts where portable, standard-compliant torque measurement is required.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。