STAHLWILLE Digital Torque Tester, 3/4 in Drive, ± 1 % Accuracy

小計(1 件)*

HK$18,780.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$18,780.20

* 參考價格

RS庫存編號:
268-4371
製造零件編號:
96521209
製造商:
STAHLWILLE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STAHLWILLE

Product Type

Torque Tester

Digital

Yes

Drive Size

3/4in

Accuracy

± 1 %

Maximum Torque - Nm

400Nm

Minimum Torque - Nm

40Nm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Stahlwille Torque Tester, 400Nm Maximum Torque, 3/4 inches Drive Size - 96521209


This digital torque tester offers ±1% accuracy, designed for efficient torque measurement in various mechanical tasks. It features a 3/4in drive size with a maximum torque of 400 Nm and a minimum of 40 Nm. This tool is Ideal for professionals requiring precise and consistent torque readings.

Features & Benefits


• ±1% accuracy for reliable torque measurement
• Digital display ensures ease of use and clarity
• 3/4in drive size for versatile applications
• Maximum torque of 400 Nm for standard torque tasks

**Applications**


• Suitable for automotive and mechanical testing
• Ideal for torque measurement during routine maintenance
• Used for quality control in automotive production
• Can be employed in workshops for precision torque checks

What is the minimum torque the tester can measure?


The tester can measure a minimum torque of 40 Nm, making it suitable for a wide range of tasks.

Is the torque tester suitable for high-torque applications?


It is Ideal for applications up to 400 Nm, but for heavier tasks, a higher capacity tester might be required.

How is the torque displayed?


The tester features a digital display for clear and easy-to-read measurements.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。