Teng Tools 3492AG-ER Torque Wrench, 65 → 450 Nm, 3/4 in Drive, Square Drive, 850mm Overall
- RS庫存編號:
- 102-977
- 製造零件編號:
- 3492AG-ER
- 製造商:
- Teng Tools
小計(1 件)*
HK$4,015.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,015.20 |
* 參考價格
- RS庫存編號:
- 102-977
- 製造零件編號:
- 3492AG-ER
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Sub Type | Click Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 65 → 450 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 3492AG-ER | |
| Overall Length | 850mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6789 | |
| Height Safe | No | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Sub Type Click Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 65 → 450 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 3492AG-ER | ||
Overall Length 850mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 5Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6789 | ||
Height Safe No | ||
豁免
- COO (Country of Origin):
- TW
This torque wrench from Teng Tools is a professional-grade tool designed to provide precise torque measurements for a wide range of applications. With features such as an in-built angular gauge, click type mechanism, and twist locking facility.
Marked to show correct place for pressure application
Twist locking facility ensures set torque is maintained
Reversible 24 teeth ratchet mechanism for precise increments
Accurate to +/- 4% and conforms to ISO6789 standards
Each torque wrench has individual certification number for quality assurance
Supplied in a handy storage case for portability and organization
相关链接
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall
- Teng Tools 3492AG-E2 Torque Wrench 3/4 in Drive 1213mm Overall
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools 1292D200 Torque Wrench 1/2″ Drive 548mm Overall
- Teng Tools 1492P030 Torque Wrench 1/4″ Drive 215mm Overall
- Teng Tools Click Torque Wrench 12.7 mm Drive, Square Drive
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall