Gedore Breaking Torque Wrench, 5 → 25 Nm, Square Drive, 265mm Overall

小計(1 件)*

HK$3,131.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,131.50

* 參考價格

RS庫存編號:
126-7358
製造零件編號:
050010
製造商:
Gedore
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gedore

Product Type

Breaking Torque Wrench

Sub Type

Breaking

Torque Range

5 → 25 Nm

Drive Shape

Square

Overall Length

265mm

Accuracy

±4 %

Material

Plastic, Aluminium, Stainless Steel

Standards/Approvals

EPA, ISO 6789

Insert Size

9 x 12 mm

豁免

COO (Country of Origin):
GB

GEDORE Torque Wrench, Square Drive Shape, 5 to 25Nm Torque Range - TBN Series - 050010


Turn to this torque wrench from GEDORE to accurately secure your nuts and bolts. To tighten or loosen, first place the square drive on your fastener, then rotate the tool until you hear a clicking sound. You can apply just the right amount of torque by adjusting the scale between 5 and 25Nm. It's a breeze to handle for long periods of time, as it weighs in at just 410g.

Features & Benefits


• Insert size of 9 x 12mm is widely compatible with standard fasteners

• Moulded plastic handgrip is comfortable to hold for reduced risk of fatigue

• Overall length of 265mm for access to hard-to-reach areas

Applications


• Vehicle workshops

• Construction sites

• DIY projects

How accurate is this torque wrench?


This wrench has a high accuracy rating of ±4%, which helps to reduce the risk of over and under-tightening.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。