Norbar Torque Tools Click Torque Wrench, 20.0 → 100.0 Nm, 16 mm Drive, Round Drive, 357mm Overall
- RS庫存編號:
- 175-0841
- 製造零件編號:
- 130142
- 製造商:
- Norbar Torque Tools
小計(1 件)*
HK$1,426.50
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,426.50 |
* 參考價格
- RS庫存編號:
- 175-0841
- 製造零件編號:
- 130142
- 製造商:
- Norbar Torque Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norbar Torque Tools | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20.0 → 100.0 Nm | |
| Drive Shape | Round | |
| Drive Size | 16mm | |
| Overall Length | 357mm | |
| Accuracy | ±3 % | |
| Finish | Black | |
| Standards/Approvals | ISO 6789 | |
| 選取全部 | ||
|---|---|---|
品牌 Norbar Torque Tools | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 20.0 → 100.0 Nm | ||
Drive Shape Round | ||
Drive Size 16mm | ||
Overall Length 357mm | ||
Accuracy ±3 % | ||
Finish Black | ||
Standards/Approvals ISO 6789 | ||
不相容
- COO (Country of Origin):
- GB
NorTorque® utilises Norbar's proven mechanism and internal components and built them into a purposeful and attractive torque wrench.
In developing NorTorque®, Norbar's objective was to deliver outstanding quality and performance in a Value for money package. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently.
Accurate to ±3% of reading with models available to cover 12 N·m to 300 N·m.
Features and Benefits:
Convenient hanger feature for tool storage also aids wrench unlocking and adjustment
Just eight turns to cover the entire scale
Micrometer scale applying to the primary torque units (N·m on a dual scale wrench) for simple and error free setting
Accurate to ±3% of reading
Push/pull lock is fast and intuitive to use and prevents accidental adjustment of the set torque
Light and fast adjustment saves operator time and effort
End Fitting: 16mm Spigot
相关链接
- Facom Click Torque Wrench 30 mm Drive 357mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323mm Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1570mm Overall
- Norbar Torque Tools Click Torque Wrench 22 mm Drive 821mm Overall