Norbar Torque Tools Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 387mm Overall
- RS庫存編號:
- 175-0847
- 製造零件編號:
- 15003
- 製造商:
- Norbar Torque Tools
小計(1 件)*
HK$2,650.50
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
- 加上 30 件從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,650.50 |
* 參考價格
- RS庫存編號:
- 175-0847
- 製造零件編號:
- 15003
- 製造商:
- Norbar Torque Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Industrial Mushroom Ratchet | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 387mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Material | High Grip Material | |
| Standards/Approvals | ISO 6789-1:2017 | |
| 選取全部 | ||
|---|---|---|
品牌 Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Industrial Mushroom Ratchet | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 387mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Material High Grip Material | ||
Standards/Approvals ISO 6789-1:2017 | ||
不相容
- COO (Country of Origin):
- GB
The New Professional torque wrench has been re-engineered to be even more accurate, durable and easy to use.
The square drive features a finger grip on the top ('mushroom' head) that assists with running down the nut until resistance is met.
Supplied with a 1/2" to 3/8" square drive adaptor.
相关链接
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 22 mm Drive 821mm Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.25m Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.57m Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 220mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 685mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 679mm Overall