Norbar Torque Tools Click Torque Wrench, 130 → 650 Nm, 3/4 in Drive, Square Drive, 886mm Overall
- RS庫存編號:
- 175-0856
- 製造零件編號:
- 14037
- 製造商:
- Norbar Torque Tools
小計(1 件)*
HK$11,325.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 7 件從 2027年1月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,325.90 |
* 參考價格
- RS庫存編號:
- 175-0856
- 製造零件編號:
- 14037
- 製造商:
- Norbar Torque Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 130 → 650 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 886mm | |
| Accuracy | 3 % | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| 選取全部 | ||
|---|---|---|
品牌 Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 130 → 650 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 886mm | ||
Accuracy 3 % | ||
Scale Graduations 5Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
不相容
- COO (Country of Origin):
- GB
The Norbar Model 650 Professional Torque Wrench is an upgrade to the Model 550 wrench and has the same high quality and accuracy as the Model 60 - 330 Professional wrenches.
Accuracy of +/-3% of reading.
Non length dependent. Extension handle can be used to reduce operator effort (handle supplied as standard with Model 800, 1000 and 1500).
Positive 'click' can be heard seen and felt.
Long scale length in N·m and lbf·ft allows error free setting.
Fine 60 tooth ratchet allows the wrench to be used in confined areas.
相关链接
- Norbar Torque Tools Click Torque Wrench 22 mm Drive 821mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1570mm Overall