Norbar Torque Tools Click Torque Wrench, 300 → 1000 Nm, 3/4 in Drive, Square Drive, 1.25m Overall

小計(1 件)*

HK$14,097.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月02日 起發貨
  • 加上 5 件從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,097.90

* 參考價格

RS庫存編號:
175-0859
製造零件編號:
14002
製造商:
Norbar Torque Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norbar Torque Tools

Sub Type

Ratchet

Product Type

Click Torque Wrench

Torque Range

300 → 1000 Nm

Drive Shape

Square

Drive Size

3/4in

Overall Length

1.25m

Accuracy

3 %

Scale Graduations

10Nm

Standards/Approvals

ISO 6789-1:2017

不相容

COO (Country of Origin):
GB
These Wrenches were designed as an extension to our 'Professional' range of Torque Wrenches, Models 60 - 330 and so have the same high quality and accuracy.

Accuracy of +/-3% of reading.

Non length dependent. Extension handle can be used to reduce operator effort (handle supplied as standard with Model 800, 1000 and 1500).

Positive 'click' can be heard seen and felt.

Low weight - Model 1000 just 5.8 kg.

Long scale length in N·m and lbf·ft allows error free setting.

Fine 60 tooth ratchet allows the wrench to be used in confined areas.

Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。